Analog DevicesAD7865ASZ-1REELAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
4 | |
350ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar | |
Analog and Digital | |
±5V/±10V | |
4.75 | |
5 | |
5.25 | |
115 | |
160 | |
±2LSB | |
±10LSB | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD7865ASZ-1REEL ADC from Analog Devices! It has a single-ended input signal. Its maximum power dissipation is 160 mW. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |