Analog DevicesAD7865ASZ-3Analog to Digital Converters - ADCs

4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray

Need to convert your analog signals to digital signals? This AD7865ASZ-3 ADC from Analog Devices will get the job done. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 160 mW. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 18 Minimum 18
  • Date Code:
    2220+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $31.55
    1. 18+$31.55