Analog DevicesAD7865BSZ-3Analog to Digital Converters - ADCs

4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray

Get optimal performance without sacrificing speed or accuracy with this AD7865BSZ-3 ADC from Analog Devices! It has a single-ended input signal. This device's digital interface is parallel. Its maximum power dissipation is 160 mW. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

13 parts: Ships in 2 days

    Total$48.74Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 13 parts
      • Price: $48.74