Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ADC|DAC | |
LC2MOS | |
12 | |
Dual | |
1 | |
1 | |
Serial | |
3 | |
±3 | |
±4.75 | |
±5 | |
±5.25 | |
±12LSB(Typ) | |
-40 | |
85 | |
Tube | |
±5LSB | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 31.75 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |