Analog DevicesAD7868AR-REELData Acquisition Systems
Data Acquisition System Single ADC Single DAC 12bit 28-Pin SOIC W T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADC|DAC | |
LC2MOS | |
12 | |
Dual | |
1 | |
1 | |
Serial | |
3 | |
±3 | |
±4.75 | |
±5 | |
±5.25 | |
±12LSB(Typ) | |
-40 | |
85 | |
Tape and Reel | |
±5LSB | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |