Analog DevicesAD7868ARZ-REELData Acquisition Systems
Data Acquisition System Single ADC Single DAC 12bit 28-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 7.6(Max) |
Package Length | 18.02(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |