Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
100ksps | |
Byte|Parallel|Serial | |
Voltage | |
Single-Ended | |
Internal | |
Bipolar | |
Dual | |
±3V | |
±4.75 | |
±5 | |
±5.25 | |
60 | |
95 | |
±0.5LSB(Typ) | |
±5LSB | |
71.5dB(Typ) | |
12 | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 31.75 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |