Analog DevicesAD7870JPZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube

With this AD7870JPZ ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. It has a single-ended input signal. Its maximum power dissipation is 95 mW. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of 0 °C to 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 9
  • Manufacturer Lead Time:
    10 weeks
    • Price: $88.17
    1. 9+$88.17
    2. 10+$87.29
    3. 25+$86.42
    4. 50+$85.55
    5. 100+$84.70
    6. 250+$83.85
    7. 500+$83.01
    8. 1000+$82.18
    9. 5000+$81.36
    10. 10000+$80.54