Analog Devices AD7876BNZ Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Product Technical Specifications

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7876BNZ ADC. It has a single-ended input signal. This device's digital interface is parallel|serial (2-wire). This device is based on SAR architecture. Its maximum power dissipation is 95 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of -40 °C to 85 °C.

Symbols and Footprints

171 parts: Ships in 2 days

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    0 settimane
    • Price:
AD7876BNZ

AD7876BNZ Analog Devices

$75.78 Price for 1