Analog DevicesAD7879-1ACPZ-500R7Analog to Digital Converters - ADCs
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This AD7879-1ACPZ-500R7 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device is based on SAR architecture. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. Its maximum power dissipation is 2138 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.6 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |