Analog DevicesAD7887ARMZ-REEL7Analog to Digital Converters - ADCs
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7887ARMZ-REEL7 ADC from Analog Devices. Its maximum power dissipation is 3.5 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |