Analog DevicesAD7887BRZAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This AD7887BRZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. Its maximum power dissipation is 3.5 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |