Analog DevicesAD7887WARMZAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 125ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD7887WARMZ ADC from Analog Devices! This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 3.5 mW. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |