Analog DevicesAD7890ARZ-10Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
CMOS | |
12bit | |
1 | |
8 | |
117ksps | |
Serial (SPI) | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar | |
Single | |
±10V | |
4.75 | |
5 | |
5.25 | |
30 | |
50 | |
±1LSB | |
±2.5LSB | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7890ARZ-10 ADC from Analog Devices. Its maximum power dissipation is 50 mW. This device's digital interface is serial (spi). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |