Analog DevicesAD7890ARZ-4Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7890ARZ-4 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. This device's digital interface is serial (spi). It has a single-ended input signal. Its maximum power dissipation is 50 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 4.096 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |