EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Sampling Rate | 117ksps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | Internal|External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 2.5V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 30 |
Maximum Power Dissipation (mW) | 50 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±2.5LSB |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Supplier Temperature Grade | Extended Industrial |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 32.51(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 24 |
Lead Shape | Through Hole |