Analog DevicesAD7893SQ-10Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin CDIP Tube

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7893SQ-10 ADC from Analog Devices. It has a single-ended input signal. Its maximum power dissipation is 45 mW. This device is based on SAR architecture. This device's digital interface is serial (2-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. This ADC has a temperature range of -55 °C to 125 °C.

2 parts: Ships today

    Total$11.24Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1548+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2 parts
      • Price: $11.24