Analog DevicesAD7896JRZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube

This AD7896JRZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on SAR architecture. This device's digital interface is serial (2-wire, 3-wire). Its maximum power dissipation is 10.8 mW. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of 0 °C to 70 °C.

94 parts: Ships in 3 days

    Total$684.79Price for 47

    • (47)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 94 parts
      • Price: $14.57