50% Off
Analog DevicesAD7899ARZ-1Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
Use this specially engineered AD7899ARZ-1 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended input signal. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 125 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |