Analog DevicesAD790JNZLinear Comparators
Comparator Single R-R O/P ±16.5V/7V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
Implement this unique AD790JNZ comparator circuit from Analog Devices to easily compare input voltage and current signals in your electronic devices. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±16.5 V. This comparator has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. Its typical PSRR is 90 dB. This device utilizes bicom technology. It has a single channel per chip.
EDA / CAD Models |