Analog DevicesAD790JRZ-REEL7Linear Comparators

Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R

Differentiate between two input voltage signals and output the larger of the two with this specially engineered AD790JRZ-REEL7 comparator circuit from Analog Devices. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±16.5 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bicom technology. It has a single channel per chip. This device uses one or two power supplies. Its typical PSRR is 90 dB.

Import TariffMay apply to this part

Total In Stock: 750 parts

Quantity Increments of 750 Minimum 750
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: