Analog DevicesAD790SQLinear Comparators
Comparator Single R-R O/P ±16.5V/7V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Comparator | |
1 | |
BiCOM | |
Rail to Rail Output | |
95 | |
90 | |
50 | |
CMOS/TTL | |
7|±16.5 | |
1.5@5V | |
4.7 | |
5 | |
7 | |
±2.35 | |
±12|±15|±3|±5|±9 | |
±16.5 | |
5@5V | |
10@15V/-5@-15V | |
125 | |
-55 | |
500 | |
Dual|Single | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
Use this AD790SQ comparator circuit from Analog Devices to interface with digital logic circuits and easily compare between two input signals. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.35 V and maximum of ±16.5 V. This comparator has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. Its typical PSRR is 90 dB. It has a single channel per chip. This device utilizes bicom technology.
EDA / CAD Models |