Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Comparator | |
1 | |
BiCOM | |
Rail to Rail Output | |
95 | |
90 | |
50 | |
CMOS/TTL | |
7|±16.5 | |
1.5@5V | |
4.7 | |
5 | |
7 | |
±2.35 | |
±12|±15|±3|±5|±9 | |
±16.5 | |
5@5V | |
10@15V/-5@-15V | |
125 | |
-55 | |
500 | |
Dual|Single | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |