Analog DevicesAD7910AKSZ-500RL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 250ksps 10-bit Serial 6-Pin SC-70 T/R

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7910AKSZ-500RL7 ADC from Analog Devices. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. Its maximum power dissipation is 15 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.25 V. This ADC has a temperature range of -40 °C to 85 °C.

500 parts: Ships today

    Total$2.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      500
      Country Of origin:
      Malaysia
         
      • Price: $2.316
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 500 parts
      • Price: $2.316