Analog DevicesAD7918BRUZ-REEL7Analog to Digital Converters - ADCs

8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin TSSOP T/R

Need to convert your analog signals to digital signals? This AD7918BRUZ-REEL7 ADC from Analog Devices will get the job done. It has a single-ended input signal. Its maximum power dissipation is 13.5 mW. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

32 parts: Ships today

    Total$11.94Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      32
      Country Of origin:
      Malaysia
         
      • Price: $11.939
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 32 parts
      • Price: $11.939