Analog DevicesAD7922AUJZ-REEL7Analog to Digital Converters - ADCs

2-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin TSOT T/R

This AD7922AUJZ-REEL7 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 20 mW. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,316 parts: Ships today

    Total$10.58Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1545+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3316
      Country Of origin:
      Malaysia
         
      • Price: $10.576
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1545+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,316 parts
      • Price: $10.576