Analog DevicesAD7938BSUZ-6REEL7Analog to Digital Converters - ADCs

8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP T/R

Easily perform calculations on real world physical signals such as light and temperature by using this AD7938BSUZ-6REEL7 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a single-ended and pseudo-differential|differential input signal. Its maximum power dissipation is 7.5 mW. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

478 parts: Ships today

    Total$11.93Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      478
      Country Of origin:
      Philippines
         
      • Price: $11.929
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 478 parts
      • Price: $11.929