Analog DevicesAD7942BCPZRL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
1 | |
1 | |
250ksps | |
Voltage | |
Unipolar | |
Single | |
5V | |
3.6 | |
14 | |
Yes | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
10 | |
Lead Shape | No Lead |
Using a transducer to convert real world physical signals into analog signals, this AD7942BCPZRL7 ADC from Analog Devices converts those analog signals into digital data that a computer can read. It has a pseudo-differential input signal. Its maximum power dissipation is 12.5 mW. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 14bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |