Analog DevicesAD7943ARSZ-BDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
12bit | |
1.7Msps | |
1 | |
1 | |
5(Typ) | |
Serial | |
Current | |
External | |
3 | |
3.3|5 | |
5.5 | |
Single | |
875 | |
±1LSB | |
±4LSB | |
No | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD7943ARSZ-B DAC converter as a solution. It has a current output. This device's digital interface is serial. This device is based on R-2R architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |