Analog DevicesAD7945BRZ-REELDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 20-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
12bit | |
1.7Msps | |
1 | |
1 | |
0.6(Typ) | |
Parallel | |
Current | |
External | |
4.5 | |
5 | |
5.5 | |
Single | |
450 | |
±0.5LSB | |
±2LSB | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
Need to convert your digital signals to analog? This AD7945BRZ-REEL DAC converter from Analog Devices is the one you want. This device's digital interface is parallel. This device is based on R-2R architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |