Analog DevicesAD7949SCPZ-EP-RL7Analog to Digital Converters - ADCs

8-Channel Single ADC SAR 250ksps 14-bit Serial 20-Pin LFCSP EP T/R

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7949SCPZ-EP-RL7 ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 15.5 mW. It has a single-ended and pseudo-differential|differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 5.5 V|±2.75V. This ADC has a temperature range of -55 °C to 125 °C.

1,500 parts: Ships today

    Total$15.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      Philippines
         
      • Price: $15.24
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,500 parts
      • Price: $15.24