Analog DevicesAD7980ACPZ-RL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R

With this AD7980ACPZ-RL7 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 10 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $15.40
    1. 1500+$15.40