Analog Devices AD7980ARMZ Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube

Analog Devices offers this AD7980ARMZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on SAR architecture. Its maximum power dissipation is 10 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    13 weeks
    • Price: $15.40
    1. 50+ $15.40

Analog DevicesAD7980ARMZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube

Analog Devices offers this AD7980ARMZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on SAR architecture. Its maximum power dissipation is 10 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    13 weeks
    • Price: $15.40
    1. 50+$15.40