Analog DevicesAD7980BRMZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7980BRMZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! It has a pseudo-differential input signal. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). Its maximum power dissipation is 9 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.

29 parts: Ships tomorrow

    Total$20.96Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 29 parts
      • Price: $20.96