Analog DevicesAD7981HFZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 600ksps 16-bit Serial 10-Pin CFPAK Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
600ksps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential | |
External | |
Unipolar | |
Single | |
5V | |
2.375 | |
2.5 | |
2.625 | |
4.65 | |
12 | |
±2LSB | |
±2LSB(Typ) | |
91dB(Typ) | |
16 | |
Yes | |
No | |
No | |
-55 | |
210 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.18 mm |
Package Width | 6.48 mm |
Package Length | 6.48 mm |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |