Analog DevicesAD7982BRMZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
18bit | |
1 | |
1 | |
1Msps | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Single | |
±5V | |
2.375 | |
2.5 | |
2.625 | |
7 | |
8.6 | |
±2LSB | |
±0.023%FSR | |
98dB(Typ) | |
18 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7982BRMZ ADC. Its maximum power dissipation is 8.6 mW. This device is based on SAR architecture. It has a differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |