EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 2.5Msps |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Pseudo-Differential |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Analog and Digital |
Input Voltage | 4.096V |
Minimum Single Supply Voltage (V) | 2.375 |
Typical Single Supply Voltage (V) | 2.5 |
Maximum Single Supply Voltage (V) | 2.625 |
Typical Power Dissipation (mW) | 28 |
Maximum Power Dissipation (mW) | 33 |
Integral Nonlinearity Error | ±1.5LSB |
Full Scale Error | ±15LSB |
Signal to Noise Ratio | 90dB(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 20 |
Lead Shape | No Lead |