Analog DevicesAD7985BCPZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 2.5Msps 16-bit Serial 20-Pin LFCSP EP Tray

Get optimal performance without sacrificing speed or accuracy with this AD7985BCPZ ADC from Analog Devices! It has a pseudo-differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). Its maximum power dissipation is 33 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 4.096 V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 24 Minimum 24
  • Date Code:
    2310+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Philippines
    • Price: $25.42
    1. 24+$25.42
    2. 48+$24.45
    3. 96+$24.43