EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 100ksps |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Pseudo-Differential |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 5V |
Minimum Single Supply Voltage (V) | 2.375 |
Typical Single Supply Voltage (V) | 2.5 |
Maximum Single Supply Voltage (V) | 2.625 |
Typical Power Dissipation (mW) | 0.7 |
Integral Nonlinearity Error | ±1.25LSB |
Full Scale Error | ±2LSB(Typ) |
Signal to Noise Ratio | 91dB(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 10 |
Lead Shape | No Lead |