Analog DevicesAD7988-5BRMZ-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |