Analog DevicesAD7988-5BRMZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD7988-5BRMZ ADC. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on SAR architecture. It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |