50% Off

Analog DevicesAD7989-5BCPZ-R2Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 500ksps 18-bit Serial 10-Pin LFCSP EP T/R

A must-have for data processing uses, this AD7989-5BCPZ-R2 ADC made by Analog Devices will translate analog electrical signals. It has a differential input signal. Its maximum power dissipation is 4.3 mW. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

4 parts: Ships today

    Total$3.77Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Singapore
         
      • Price: $3.768
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 4 parts
      • Price: $3.768