Analog DevicesAD7992BRMZ-0Analog to Digital Converters - ADCs

2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP Tube

Use this specially engineered AD7992BRMZ-0 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 6.05 mW. This device's digital interface is serial (2-wire, i2c). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2402+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Malaysia
    • Price: $4.671
    1. 100+$4.671