Analog DevicesAD7993BRUZ-0REELAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
4 | |
188ksps | |
Serial (2-Wire, I2C) | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Single | |
2.5V | |
2.7 | |
3.3|5 | |
5.5 | |
2.31 | |
6.05 | |
±0.5LSB | |
±1.5LSB | |
10 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD7993BRUZ-0REEL ADC from Analog Devices will get the job done. It has a single-ended input signal. Its maximum power dissipation is 6.05 mW. This device is based on SAR architecture. This device's digital interface is serial (2-wire, i2c). This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |