Analog DevicesAD7994BRUZ-1Analog to Digital Converters - ADCs

4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP Tube

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7994BRUZ-1 ADC from Analog Devices. It has a single-ended input signal. This device's digital interface is serial (2-wire, i2c). This device is based on SAR architecture. Its maximum power dissipation is 6.05 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.

38 parts: Ships tomorrow

    Total$9.86Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 38 parts
      • Price: $9.861