Analog DevicesAD7998BRUZ-1REELAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7998BRUZ-1REEL ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a single-ended input signal. Its maximum power dissipation is 6.05 mW. This device's digital interface is serial (2-wire, i2c). This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |