Analog DevicesAD7999WYRJZ-1RLAnalog to Digital Converters - ADCs
3/4 Channel Single ADC SAR 140ksps 8-bit Serial Automotive AEC-Q100 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
General Purpose | |
SAR | |
8bit | |
1 | |
3/4 | |
140ksps | |
Serial (2-Wire, I2C) | |
Voltage | |
Single-Ended | |
External|Supply | |
Unipolar | |
Single | |
5.5V | |
2.7 | |
3.3|5 | |
5.5 | |
4.84 | |
±0.15LSB | |
±0.175LSB | |
8 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |