Reduced Price
Analog DevicesAD800-52BRZClock and Data Recovery - CDRs
CDR 3.3V 20-Pin SOIC W Tube
Compliant | |
5A991b.4. | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
CDR | |
20Mbps to 160Mbps | |
3.3 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |