Analog DevicesAD80066KRSZAnalog Front End - AFE
AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging.
EDA / CAD Models |