Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
4.2 | |
12|5|9 | |
13 | |
±2.1 | |
±3|±5 | |
±6.5 | |
Dual|Single | |
1600 | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |